DC/DC Converters 1 W to 40 W
Publish Date: 2024-06-25
Diwell's 1 W to 40 W DC/DC converters are manufactured and tested to standards ensuring product quality, efficiency, and reliability.
CT-N-CL420 Series Temperature Sensors
Publish Date: 2024-02-26
DIWELL Electronics’ CT-N-CL420 series temperature sensors offer no-contact temperature measurement for a variety of applications.
D78B Series Ultra-Compact DC/DC Converters
Publish Date: 2023-08-15
Diwell Electronics’ D78B series ultra-compact converters with a wide input range of 6.5 V to 32 V and 9 V to 18 V follow strict manufacturing procedures.
CMW Series 3 W DC/DC Converters
Publish Date: 2023-08-14
Diwell Electronics' CMW series converters feature a reinforced isolation system of 4.2 kVAC isolation and a very low leakage current of less than 5 μA.
CAR Series 2 W DC/DC Converters
Publish Date: 2023-08-09
Diwell Electronics' CAR series 2 W regulated DC/DC converters are durable with sturdy and rigid pins and 1.5 kV insulation, ensuring excellent reliability.
AUS-0.1 W Series DC/DC Converters
Publish Date: 2023-08-09
Diwell Electronics’ AUS series DC/DC converters come in an ultra-compact size, providing excellent reliability and 1.5 kV isolation.
DC/DC Converters 0.1 W to 1 W
Publish Date: 2023-07-13
Diwell Electronics' 0.1 W to 1 W DC/DC converters correspond to low wattage and have excellent reliability with 1.5 kV or 3 kV insulation.
DTPA-S Series IR Temperature Sensors and Test Boards
Publish Date: 2023-05-26
Diwell's IR temperature sensors can accurately measure the surface temperature of an object at 10 Hz without contact.
1.5 A DC/DC LED Drivers
Publish Date: 2023-01-31
Diwell's DC/DC LED drivers have the function of limiting the output current of the power supply under short-circuit conditions.
NU Series 1 W to 2 W SMD DC/DC Converter
Publish Date: 2022-11-30
Diwell's NU series SMD DC/DC converters offer high pin accuracy, high efficiency, and cover the range of 1 W to 2 W.
TBP Series IR Temperature Sensor
Publish Date: 2022-11-04
Diwell's TBP series IR temperature sensor is designed for applications such as overheating systems, industrial temperature measurement devices, and more.
DTPA-UART-3232 Temperature Sensor and Test Board
Publish Date: 2022-10-25
Diwell's DTPA-UART-3232 non-contact IR temperature sensor measures the sensor temperature and the target temperature at the same time.
TB Series IR Temperature Sensor and Test Board
Publish Date: 2022-10-04
Diwell's TB series IR temperature sensor and test board is designed for applications such as temperature measurement devices and controls.
CT Series IR Temperature Sensor and Test Boards
Publish Date: 2022-09-21
Diwell's CT series non-contact IR sensors and test boards are designed for applications such as household appliances and AI temperature control systems.