Parametric Equivalent

FTI1812W | |
|---|---|
DigiKey Part Number | 1920-FTI1812W-ND |
Manufacturer | |
Manufacturer Product Number | FTI1812W |
Description | WIRE CONNECTOR,2X18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,24716 € | 26123,58 € |
| Unit Price without VAT: | 52,24716 € |
|---|---|
| Unit Price with VAT: | 62,69659 € |

