
FTI1812WM | |
|---|---|
DigiKey Part Number | 1920-FTI1812WM-ND |
Manufacturer | |
Manufacturer Product Number | FTI1812WM |
Description | WIRE CONNECTOR,2X18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,05010 € | 1105,01 € |
| Unit Price without VAT: | 11,05010 € |
|---|---|
| Unit Price with VAT: | 13,26012 € |

