
MAX280CPA+ | |
|---|---|
DigiKey Part Number | MAX280CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX280CPA+ |
Description | IC FILTER 20KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX280CPA+ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 16V, ±2.375V ~ 8V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 8-PDIP |
Frequency - Cutoff or Center 20kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX280CPA+ | Analog Devices Inc./Maxim Integrated | 22 | MAX280CPA+-ND | 19,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,27000 € | 19,27 € |
| 10 | 15,42100 € | 154,21 € |
| 50 | 13,88320 € | 694,16 € |
| 100 | 13,40680 € | 1340,68 € |
| 250 | 12,90388 € | 3225,97 € |
| 500 | 12,60076 € | 6300,38 € |
| Unit Price without VAT: | 19,27000 € |
|---|---|
| Unit Price with VAT: | 23,12400 € |

