DAC-QSFPDD-400G-50CM-AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 718
Unit Price: 206,54000 €
Datasheet
Position QSFP-DD to QSFP-DD Plug to Plug 1.64' (500.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC-QSFPDD-400G-50CM-AT

DigiKey Part Number
3441-DAC-QSFPDD-400G-50CM-AT-ND
Manufacturer
Manufacturer Product Number
DAC-QSFPDD-400G-50CM-AT
Description
Compatible DAC 400G 0.5m
Customer Reference
Detailed Description
Position QSFP-DD to QSFP-DD Plug to Plug 1.64' (500.00mm) Black Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
QSFP-DD to QSFP-DD
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
1.64' (500.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from ATGBICS
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.