Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMHJ350ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ350ARA470MHA0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMHJ350ARA470MHA0G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22286 € | 111,43 € |
| 1 000 | 0,20506 € | 205,06 € |
| 1 500 | 0,19607 € | 294,11 € |
| 2 500 | 0,18605 € | 465,12 € |
| 3 500 | 0,18016 € | 630,56 € |
| 5 000 | 0,17446 € | 872,30 € |
| 6 000 | 0,17176 € | 1030,56 € |
| 12 000 | 0,16259 € | 1951,08 € |
| 12 500 | 0,16210 € | 2026,25 € |
| Unit Price without VAT: | 0,22286 € |
|---|---|
| Unit Price with VAT: | 0,26743 € |





