BC807-40W is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 880
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 400
Unit Price: 0,19000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 877
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 820
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 900
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 385
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 350
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02293 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 435
Unit Price: 0,09000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40W

DigiKey Part Number
2721-BC807-40W-ND
Manufacturer
Manufacturer Product Number
BC807-40W
Description
TRANS PNP 45V 0.8A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC807-40W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply