
DG06D2415A | |
|---|---|
DigiKey Part Number | 941-1527-ND |
Manufacturer | |
Manufacturer Product Number | DG06D2415A |
Description | DC DC CONVERTER +/-15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications Medical |
Part Status Not For New Designs | Features OCP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DH06D2415A | Delta Electronics | 78 | 941-1551-ND | 16,96000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,16000 € | 21,16 € |
| 5 | 20,37600 € | 101,88 € |
| 10 | 20,04500 € | 200,45 € |
| 30 | 19,53167 € | 585,95 € |
| 50 | 19,29700 € | 964,85 € |
| 100 | 18,98270 € | 1898,27 € |
| 250 | 18,57472 € | 4643,68 € |
| Unit Price without VAT: | 21,16000 € |
|---|---|
| Unit Price with VAT: | 25,39200 € |

