MM3Z4V3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,02678 €
Datasheet
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z4V3

DigiKey Part Number
4878-MM3Z4V3CT-ND - Cut Tape (CT)
4878-MM3Z4V3DKR-ND - Digi-Reel®
4878-MM3Z4V3TR-ND
Manufacturer
Manufacturer Product Number
MM3Z4V3
Description
DIODE ZENER 4.3V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z4V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z4V3Diotec Semiconductor04878-MM3Z4V3CT-ND0,02678 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0000,02678 €80,34 €
6 0000,02383 €142,98 €
9 0000,02232 €200,88 €
15 0000,02062 €309,30 €
21 0000,01961 €411,81 €
30 0000,01863 €558,90 €
Manufacturers Standard Package
Unit Price without VAT:0,02678 €
Unit Price with VAT:0,03214 €