B82476B1223M100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 785
Unit Price: 0,76000 €
Datasheet
B82476B1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1223M100

DigiKey Part Number
495-5833-2-ND - Tape & Reel (TR)
495-5833-1-ND - Cut Tape (CT)
495-5833-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82476B1223M100
Description
FIXED IND 22UH 2.95A 50 MOHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 2.95 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1223M100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026 г.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,41537 €311,53 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €