
FEMC008GTTG7-T13-17 | |
|---|---|
DigiKey Part Number | 3052-FEMC008GTTG7-T13-17-ND |
Manufacturer | |
Manufacturer Product Number | FEMC008GTTG7-T13-17 |
Description | IC FLASH 64GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 64Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 € | 31,91 € |
| 10 | 29,52100 € | 295,21 € |
| 25 | 28,57680 € | 714,42 € |
| 50 | 27,86940 € | 1393,47 € |
| 100 | 27,17120 € | 2717,12 € |
| 250 | 26,26524 € | 6566,31 € |
| Unit Price without VAT: | 31,91000 € |
|---|---|
| Unit Price with VAT: | 38,29200 € |

