
SSRNC-220D | |
---|---|
DigiKey Part Number | 5785-SSRNC-220D-ND |
Manufacturer | |
Manufacturer Product Number | SSRNC-220D |
Description | Solid State Relay- load voltage |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 8 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CQC | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 8,83200 € | 44,16 € |
10 | 8,58700 € | 85,87 € |
25 | 7,84880 € | 196,22 € |
50 | 7,11460 € | 355,73 € |
Unit Price without VAT: | 8,83200 € |
---|---|
Unit Price with VAT: | 10,59840 € |