New at DigiKey
SSRNC-405E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRNC-420E

DigiKey Part Number
5785-SSRNC-420E-ND
Manufacturer
Manufacturer Product Number
SSRNC-420E
Description
Solid State Relay- load voltage
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VAC/DC
Voltage - Load
24 V ~ 480 V
Load Current
20 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CQC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Franjobaim
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
57,84400 €39,22 €
107,62600 €76,26 €
256,97400 €174,35 €
506,31860 €315,93 €
Unit Price without VAT:7,84400 €
Unit Price with VAT:9,41280 €