
DNFF080BK230 | |
|---|---|
DigiKey Part Number | HM5352-ND |
Manufacturer | |
Manufacturer Product Number | DNFF080BK230 |
Description | FAN KIT 80MM BLACK 230VAC 5PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 32 CFM 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | DNFF080BK230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 32 CFM | |
Size / Dimension | 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 € | 63,15 € |
| 10 | 51,23300 € | 512,33 € |
| 25 | 46,86040 € | 1171,51 € |
| 50 | 46,42380 € | 2321,19 € |
| Unit Price without VAT: | 63,15000 € |
|---|---|
| Unit Price with VAT: | 75,78000 € |




