DNFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFF080GY230

DigiKey Part Number
DNFF080GY230-ND
Manufacturer
Manufacturer Product Number
DNFF080GY230
Description
FAN KIT 80MM GRAY 230VAC 5PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 32 CFM 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm)
Datasheet
 Datasheet
EDA/CAD Models
DNFF080GY230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
Fan, AC, Square, 32 CFM
Size / Dimension
4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm)
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,15000 €63,15 €
Manufacturers Standard Package
Unit Price without VAT:63,15000 €
Unit Price with VAT:75,78000 €
Alternate Color
FAN KIT 80MM BLACK 230VAC 5PCS
In-Stock: 1
Unit Price: 63,15000 €
FAN KIT 80MM GRY/BEIG 230VAC 5PC
In-Stock: 0
Unit Price: 63,15000 €
FAN KIT 80MM LT GRY 230VAC 5PCS
In-Stock: 0
Unit Price: 63,15000 €