Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 30µs, 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 1,88773 € | 83,06 € |
| Unit Price without VAT: | 1,88773 € |
|---|---|
| Unit Price with VAT: | 2,26528 € |


