MP18871-A4CGSE-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,25242 €
Datasheet
4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18871-A4CGSE-P

DigiKey Part Number
1589-MP18871-A4CGSE-PTR-ND - Tape & Reel (TR)
1589-MP18871-A4CGSE-PCT-ND - Cut Tape (CT)
1589-MP18871-A4CGSE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18871-A4CGSE-P
Description
ISOLATED, PWM-INPUT CONTROL, HIG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
10ns, 10ns
Mfr
Current - Output High, Low
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
4A
Part Status
Active
Voltage - Output Supply
2.8V ~ 5.5V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
3000Vrms
Package / Case
16-SOIC (0.154", 3.90mm Width)
Common Mode Transient Immunity (Min)
100kV/µs
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Approval Agency
CQC, IEC/EN/DIN, UL, VDE
Pulse Width Distortion (Max)
35ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP18871-A4CGSE-ZMonolithic Power Systems Inc.01589-MP18871-A4CGSE-ZTR-ND1,25242 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,01600 €20,16 €
251,84680 €46,17 €
1001,66100 €166,10 €
2501,57240 €393,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,51900 €759,50 €
1 0001,47508 €1475,08 €
1 5001,45308 €2179,62 €
2 5001,42870 €3571,75 €
3 5001,41446 €4950,61 €
5 0001,40075 €7003,75 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,22800 €