Direct

MP18871-A4CGSE-Z | |
|---|---|
DigiKey Part Number | 1589-MP18871-A4CGSE-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP18871-A4CGSE-Z |
Description | ISOLATED, PWM-INPUT CONTROL, HIG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 500mA, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tape & Reel (TR) | Voltage - Output Supply 0V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Approval Agency UL |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP18871-A4CGSE-P | Monolithic Power Systems Inc. | 0 | 1589-MP18871-A4CGSE-PCT-ND | 2,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,25242 € | 3131,05 € |
| 5 000 | 1,22732 € | 6136,60 € |
| Unit Price without VAT: | 1,25242 € |
|---|---|
| Unit Price with VAT: | 1,50290 € |


