BAS21LS-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Direct


onsemi
In Stock: 183 413
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 7 515
Unit Price: 0,37000 €
Datasheet
BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21LS-QYL

DigiKey Part Number
1727-BAS21LS-QYLTR-ND - Tape & Reel (TR)
1727-BAS21LS-QYLCT-ND - Cut Tape (CT)
1727-BAS21LS-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21LS-QYL
Description
DIODE STD 200V 250MA DFN1006BD2
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount DFN1006BD-2
Datasheet
 Datasheet
EDA/CAD Models
BAS21LS-QYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006BD-2
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13800 €1,38 €
500,09860 €4,93 €
1000,08570 €8,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03790 €379,00 €
20 0000,03434 €686,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €