Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX585-B6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B6V8-QXTR-ND - Tape & Reel (TR) 1727-BZX585-B6V8-QXCT-ND - Cut Tape (CT) 1727-BZX585-B6V8-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B6V8-QX |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B6V8-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B6V8-QXCT-ND | 0,09000 € | Parametric Equivalent |
| BZT585B6V8TQ-13 | Diodes Incorporated | 0 | 31-BZT585B6V8TQ-13TR-ND | 0,03718 € | Parametric Equivalent |
| BZT585B6V8TQ-7 | Diodes Incorporated | 2 450 | 31-BZT585B6V8TQ-7CT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04880 € | 1,22 € |
| 100 | 0,04070 € | 4,07 € |
| 250 | 0,03696 € | 9,24 € |
| 500 | 0,03474 € | 17,37 € |
| 1 000 | 0,03287 € | 32,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04413 € | 132,39 € |
| 6 000 | 0,03957 € | 237,42 € |
| 9 000 | 0,03725 € | 335,25 € |
| 15 000 | 0,03463 € | 519,45 € |
| 21 000 | 0,03308 € | 694,68 € |
| 30 000 | 0,03158 € | 947,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |



