BZX84-B20-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03322 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03193 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05078 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05358 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 767
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 761
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 268
Unit Price: 0,30000 €
Datasheet
Zener Diode 20 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B20-QR

DigiKey Part Number
1727-BZX84-B20-QRTR-ND - Tape & Reel (TR)
1727-BZX84-B20-QRCT-ND - Cut Tape (CT)
1727-BZX84-B20-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B20-QR
Description
DIODE ZENER 20V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B20-QRNexperia USA Inc.01727-BZX84-B20-QRCT-ND0,14000 €Parametric Equivalent
BZX84-B20-QVLNexperia USA Inc.01727-BZX84-B20-QVLCT-ND0,14000 €Parametric Equivalent
BZX8450-B20-QRNexperia USA Inc.01727-BZX8450-B20-QRTR-ND0,03322 €Parametric Equivalent
BZX8450-B20RNexperia USA Inc.01727-BZX8450-B20RTR-ND0,03193 €Parametric Equivalent
BZX84B20-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B20-HE3_A-08TR-ND0,05078 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08700 €0,87 €
1000,05320 €5,32 €
5000,03864 €19,32 €
1 0000,03389 €33,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02784 €83,52 €
6 0000,02478 €148,68 €
9 0000,02321 €208,89 €
15 0000,02145 €321,75 €
21 0000,02041 €428,61 €
30 0000,01940 €582,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €