MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade




UKL1C102MHD | |
|---|---|
DigiKey Part Number | UKL1C102MHD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1C102MHD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0465 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1E102MPD | Nichicon | 17 106 | 493-1065-ND | 0,54000 € | MFR Recommended |
| UBT1E102MHD8 | Nichicon | 1 249 | UBT1E102MHD8-ND | 1,58000 € | Upgrade |
| UBW1E102MHD | Nichicon | 54 | 493-16638-ND | 2,30000 € | Upgrade |
| UKA1V102MHD | Nichicon | 1 027 | 493-15338-ND | 2,09000 € | Upgrade |
| UPJ1E102MHD | Nichicon | 358 | 493-15619-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40204 € | 201,02 € |
| Unit Price without VAT: | 0,40204 € |
|---|---|
| Unit Price with VAT: | 0,48245 € |















