Similar

EFO-MN1005A4 | |
|---|---|
DigiKey Part Number | PX1000MN-ND |
Manufacturer | |
Manufacturer Product Number | EFO-MN1005A4 |
Description | CERAMIC RES 10.0000MHZ T/H |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 2 Lead, 5.00mm Pitch | |
Size / Dimension | 0.335" L x 0.158" W (8.50mm x 4.00mm) | |
Height | 0.197" (5.00mm) | |
Base Product Number |


