
N050X075CBT | |
|---|---|
DigiKey Part Number | 298-18489-ND |
Manufacturer | |
Manufacturer Product Number | N050X075CBT |
Description | LABEL STANDARD 0.50" X 0.75" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | 10°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03779 € | 377,90 € |
| 20 000 | 0,03697 € | 739,40 € |
| 30 000 | 0,03650 € | 1095,00 € |
| 50 000 | 0,03592 € | 1796,00 € |
| 70 000 | 0,03554 € | 2487,80 € |
| 100 000 | 0,03515 € | 3515,00 € |
| Unit Price without VAT: | 0,03779 € |
|---|---|
| Unit Price with VAT: | 0,04535 € |


