
N100X150CBT | |
|---|---|
DigiKey Part Number | 298-19993-ND |
Manufacturer | |
Manufacturer Product Number | N100X150CBT |
Description | LABEL STANDARD 1" X 1.50" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | 10°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12183 € | 609,15 € |
| 10 000 | 0,11920 € | 1192,00 € |
| 15 000 | 0,11769 € | 1765,35 € |
| 25 000 | 0,11581 € | 2895,25 € |
| 35 000 | 0,11459 € | 4010,65 € |
| 50 000 | 0,11331 € | 5665,50 € |
| Unit Price without VAT: | 0,12183 € |
|---|---|
| Unit Price with VAT: | 0,14620 € |


