01-0301-1773
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-0301-1773

DigiKey Part Number
1944-01-0301-1773-DS-ND
Manufacturer
Manufacturer Product Number
01-0301-1773
Description
RFI GASKET ELASTOMER ADH FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Strip
Width
0.500" (12.70mm)
Length
Enter Number of Feet in Order Quantity
Height
0.062" (1.57mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
200.00' (60.96m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
20011,51925 €2303,85 €
Unit Price without VAT:11,51925 €
Unit Price with VAT:13,82310 €