01-0701-1792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-0701-1792

DigiKey Part Number
1944-01-0701-1792-DS-ND
Manufacturer
Manufacturer Product Number
01-0701-1792
Description
RFI GASKET ELASTOMER ADH FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
Strip
Width
0.500" (12.70mm)
Length
Enter Number of Feet in Order Quantity
Height
0.188" (4.78mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
300.00' (91.44m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,86000 €12,86 €
1010,16500 €101,65 €
259,49120 €237,28 €
1008,75170 €875,17 €
2508,55616 €2139,04 €
Manufacturers Standard Package
Unit Price without VAT:12,86000 €
Unit Price with VAT:15,43200 €