
PS-610 F1 | |
|---|---|
DigiKey Part Number | 3164-PS-610F1-ND |
Manufacturer | |
Manufacturer Product Number | PS-610 F1 |
Description | PS-610 F1 6V1.1AH F1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 1Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.00" L x 1.65" W x 2.00" H (50.8mm x 41.9mm x 50.8mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 55mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,82000 € |

