
PS-628 F1 | |
|---|---|
DigiKey Part Number | 3164-PS-628F1-ND |
Manufacturer | |
Manufacturer Product Number | PS-628 F1 |
Description | PS-628 6V2.9AH F1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.60" L x 1.30" W x 3.86" H (66.0mm x 33.0mm x 98.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 145mA | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,48250 € | 169,65 € |
| Unit Price without VAT: | 8,48250 € |
|---|---|
| Unit Price with VAT: | 10,17900 € |

