
BM6112FV-CE2 | |
|---|---|
DigiKey Part Number | 846-BM6112FV-CE2TR-ND - Tape & Reel (TR) 846-BM6112FV-CE2CT-ND - Cut Tape (CT) 846-BM6112FV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6112FV-CE2 |
Description | DGT ISO 3.75KV 1CH GT DVR 28SSOP |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3750Vrms 1 Channel 28-SSOP-BW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 14V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.315", 8.00mm Width) | |
Supplier Device Package | 28-SSOP-BW | |
Approval Agency | - | |
Base Product Number |

