
DRV8873HPWPT | |
|---|---|
DigiKey Part Number | 296-53140-2-ND - Tape & Reel (TR) 296-53140-1-ND - Cut Tape (CT) 296-53140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8873HPWPT |
Description | IC MOTOR DRIVER DC 5.5V 24HTSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Hardwired (HW) 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8873HPWPT Models |
Category | Applications Industrial |
Manufacturer Texas Instruments | Current - Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.5V |
Part Status Obsolete | Voltage - Load 4.5V ~ 38V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 24-HTSSOP |
Interface Hardwired (HW) | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8873HPWPR | Texas Instruments | 1 692 | 296-53139-1-ND | 3,53000 € | Parametric Equivalent |
| DRV8873HPWPRQ1 | Texas Instruments | 2 282 | 296-50274-1-ND | 3,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 5 | 3,82400 € | 19,12 € |
| 10 | 3,66100 € | 36,61 € |
| 25 | 3,46760 € | 86,69 € |
| 50 | 3,33480 € | 166,74 € |
| 100 | 3,21320 € | 321,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,06788 € | 766,97 € |
| 500 | 2,96846 € | 1484,23 € |
| 750 | 2,91417 € | 2185,63 € |
| 1 250 | 2,84957 € | 3561,96 € |
| 1 750 | 2,80919 € | 4916,08 € |
| 2 500 | 2,76821 € | 6920,52 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,12400 € |


