
W25Q16JVUXIQ TR | |
---|---|
DigiKey Part Number | 256-W25Q16JVUXIQTR-ND - Tape & Reel (TR) 256-W25Q16JVUXIQTRCT-ND - Cut Tape (CT) 256-W25Q16JVUXIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JVUXIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 6 ns 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q16JVUXIQ TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,47200 € | 4,72 € |
25 | 0,45960 € | 11,49 € |
50 | 0,44960 € | 22,48 € |
100 | 0,43980 € | 43,98 € |
250 | 0,42672 € | 106,68 € |
500 | 0,41680 € | 208,40 € |
1 000 | 0,40690 € | 406,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,40663 € | 1626,52 € |
8 000 | 0,39648 € | 3171,84 € |
12 000 | 0,39061 € | 4687,32 € |
20 000 | 0,38330 € | 7666,00 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,61200 € |