Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
791 404 In Stock | 1 : 0,09000 € Cut Tape (CT) 3 000 : 0,03808 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 150 mA | - | Semi-Shielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
630 355 In Stock | 1 : 0,09000 € Cut Tape (CT) 4 000 : 0,04347 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 300 mA | 60mA | Shielded | 600mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
587 679 In Stock | 1 : 0,09000 € Cut Tape (CT) 4 000 : 0,03696 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 550 mA | 110mA | Shielded | 250mOhm | - | 60MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
550 261 In Stock | 1 : 0,09000 € Cut Tape (CT) 15 000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 5.6 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
539 450 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01439 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.3 nH | ±0.3nH | 300 mA | - | Unshielded | 190mOhm Max | 8 @ 100MHz | 8.5GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
480 037 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01439 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 250 mA | - | Unshielded | 450mOhm Max | 8 @ 100MHz | 3.7GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
389 137 In Stock | 1 : 0,09000 € Cut Tape (CT) 15 000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 4.7 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4.4GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
369 577 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01439 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 8.2 nH | ±5% | 250 mA | - | Unshielded | 400mOhm Max | 8 @ 100MHz | 4.6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
350 330 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01439 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 6.8 nH | ±5% | 250 mA | - | Unshielded | 320mOhm Max | 8 @ 100MHz | 5GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
328 932 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 27 nH | ±5% | 350 mA | - | Unshielded | 460mOhm Max | 8 @ 100MHz | 1.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
312 886 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01439 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.9 nH | ±0.3nH | 300 mA | - | Unshielded | 220mOhm Max | 8 @ 100MHz | 7GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
288 093 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01439 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 2.2 nH | ±0.3nH | 300 mA | - | Unshielded | 160mOhm Max | 8 @ 100MHz | 12GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
254 047 In Stock | 1 : 0,09000 € Cut Tape (CT) 15 000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 5.1 nH | ±3% | 350 mA | - | Unshielded | 400mOhm Max | 14 @ 500MHz | 4.2GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
244 087 In Stock | 1 : 0,09000 € Cut Tape (CT) 15 000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 3 nH | ±0.1nH | 450 mA | - | Unshielded | 250mOhm Max | 14 @ 500MHz | 9.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
242 796 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01439 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 4.7 nH | ±0.3nH | 300 mA | - | Unshielded | 240mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
237 464 In Stock | 1 : 0,09000 € Cut Tape (CT) 4 000 : 0,01992 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 5.6 nH | ±0.3nH | 300 mA | - | Unshielded | 300mOhm Max | 8 @ 100MHz | 4.6GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
215 113 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 15 nH | ±5% | 450 mA | - | Unshielded | 320mOhm Max | 8 @ 100MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
211 045 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 27 nH | ±5% | 300 mA | - | Unshielded | 670mOhm Max | 8 @ 100MHz | 1.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
186 130 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,01439 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1 nH | ±0.3nH | 300 mA | - | Unshielded | 120mOhm Max | 8 @ 100MHz | 15GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
167 861 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,04133 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 56 nH | ±5% | 200 mA | - | Unshielded | 1.17Ohm Max | 25 @ 200MHz | 2.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
158 242 In Stock | 1 : 0,09000 € Cut Tape (CT) 3 000 : 0,03809 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 100 mA | - | Semi-Shielded | 1Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
156 317 In Stock | 1 : 0,09000 € Cut Tape (CT) 2 000 : 0,03920 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 500 mA | 110mA | Shielded | 300mOhm | - | 50MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
145 206 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,04133 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 47 nH | ±5% | 210 mA | - | Unshielded | 1.08Ohm Max | 25 @ 200MHz | 2.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
144 346 In Stock | 1 : 0,09000 € Cut Tape (CT) 15 000 : 0,01351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 3.3 nH | ±0.1nH | 450 mA | - | Unshielded | 250mOhm Max | 14 @ 500MHz | 8GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
139 709 In Stock | 1 : 0,09000 € Cut Tape (CT) 10 000 : 0,04133 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 100 nH | ±5% | 120 mA | - | Unshielded | 2.52Ohm Max | 20 @ 150MHz | 1.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) |










-1,45mm.jpg)