In summary, the APM80950 and APM80951 are versatile products that offer an effective solution for powering efficient LEDs. Designers may need to replace heat generating, power consuming, halogen and filament style bulbs in applications, such as MR16 track lighting. The APM80950 and APM80951 solutions target these applications and can plug right into the 12V track and can efficiently step the rail voltage down to accommodate the LED voltage level. Solar power and off grid residents can now bypass the inverter and power home lighting directly from the solar panels and/or battery by taking advantage of the wide input voltage range. These devices allow manufacturers to take advantage of advances in LED technology in applications such as scanners and other imaging products. A simple yet powerful demo board lets users get started quickly on designs and the available Gerber files ease layout and integration efforts. The APM80950 and APM80951 are convenient and efficient solutions for powering LEDs in a variety of applications.