Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MTU1-Slide6

The MTU1 series is available now with nominal input voltages of 5V and 12V, and output voltages of 5V, 9V, 12V and 15V. The MTU1 series features include: a footprint reduction of 50%, 56% less power dissipation, class leading efficiency performance over the full load range, UL60950 recognition pending, and an operating temperature range of -40°C to 85°C.

PTM Published on: 2011-05-27