B82116 Differential Choke Release

TDK's power line chokes include six types in three different core shapes

Image of EPCOS B82116 Differential Choke ReleaseTDK extends its range of EPCOS power line chokes with six additional types. These components are available in three different core shapes with different rated currents and inductance values, delivering great design flexibility. The B82116B* rod core chokes cover rated currents of 10 A, 21 A and 25 A and offer inductance values of 1.8 µH, 3.3 µH, and 3.4 µH. Both B82116S* mushroom core chokes feature a current capability of 25 A and are available with inductances of 2.9 µH and 3.1 µH. The range is completed with a ring core choke (B82622S*) with two windings, which is designed for a current of 30 A and has an inductance of 2.1 µH.

Depending on the type, the maximum permissible operating temperatures are between +85°C and +140°C. The RoHS compatible chokes use class 200 insulated wire and are UL listed in accordance with EN 60317-13. All components are qualified to AEC-Q200.

Features
  • Great design flexibility thanks to three core shapes: rod, mushroom, and ring core
  • High current capability of between 10 A and 30 A
  • RoHS compatible
  • Qualified to AEC-Q200
Applications
  • Industrial and automotive motors and motor controllers

B82116 Differential Choke Release

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1.8UH 21A 1.4 MOHM THB82116B1224A010FIXED IND 1.8UH 21A 1.4 MOHM TH0 - ImmediateSee Page for PricingView Details
FIXED IND 3.4UH 25A 2.6 MOHM THB82116B2828A010FIXED IND 3.4UH 25A 2.6 MOHM TH284 - Immediate$5.98View Details
FIXED IND 3.3UH 10A 3.7 MOHM THB82116B2625A010FIXED IND 3.3UH 10A 3.7 MOHM TH0 - ImmediateSee Page for PricingView Details
CMC 3.1UH 25A 2LN TH AEC-Q200B82116S1221L026CMC 3.1UH 25A 2LN TH AEC-Q200126 - Immediate$5.86View Details
CMC 2.9UH 25A 2LN TH AEC-Q200B82116S1221L127CMC 2.9UH 25A 2LN TH AEC-Q2000 - ImmediateSee Page for PricingView Details
CMC 2.1UH 30A 2LN THB82622S0173L030CMC 2.1UH 30A 2LN TH2795 - Immediate$4.58View Details
Published: 2019-09-24