ION™ Coated Tweezers

Swanstrom Tools ION antibacterial coated tweezers are high-quality stainless steel tweezers by Rubis Tech

Image of Swanstrom Tools ION™ Coated TweezersSwanstrom Tools Rubis® ION-coated tweezers are a testament to Swiss precision and innovation. These tweezers are crafted from premium stainless steel and designed for high-precision tasks across various industries. The ION coating on the handle of these tweezers enhances hygiene by releasing silver ions, which act as an antibacterial agent to neutralize bacteria, germs, and other pathogens. With features like ultra-fine tips, ergonomic designs, and anti-acid properties, these tweezers are ideal for applications requiring meticulous attention to detail. The ION-coated tweezers deliver excellent performance and reliability in medical, cosmetic, or industrial settings. They feature lightweight construction and excellent craftsmanship.

Features
  • Crafted from premium stainless steel
  • ION antibacterial coating for enhanced hygiene
  • Ultra-fine tips for precision tasks
  • Ergonomic design for comfortable handling
  • Anti-acid and antimagnetic properties
  • Durable and resistant to wear
  • Lightweight construction for ease of use
  • Suitable for sterilization and disinfection
  • Available in various tip shapes and sizes
  • Designed for high-precision applications
  • Swiss-made quality and craftsmanship
  • Resistant to corrosion and tarnishing
  • Environmentally friendly manufacturing process
  • Compliant with RoHS standards
Applications
  • Electronics assembly and repair
  • Laboratory experiments and research
  • Jewelry making and repair
  • Watchmaking and fine mechanics
  • Industrial manufacturing processes
  • Handling delicate components
  • Sterile environments in healthcare
  • Forensic investigations
  • Art restoration and conservation
  • Cleanroom environments
  • Quality control inspections
  • Educational and training purposes

ION™ Coated Tweezers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTIBACTERIAL COATED TWEEZERS- A1-IONANTIBACTERIAL COATED TWEEZERS- A1 - Immediate$35.77View Details
ANTIBACTERIAL COATED TWEEZERS -3-IONANTIBACTERIAL COATED TWEEZERS -1 - Immediate$37.86View Details
ANTIBACTERIAL COATED TWEEZERS -3C-IONANTIBACTERIAL COATED TWEEZERS -1 - Immediate$37.86View Details
ANTIBACTERIAL COATED TWEEZERS -0-IONANTIBACTERIAL COATED TWEEZERS -1 - Immediate$37.86View Details
ANTIBACTERIAL COATED TWEEZERS -SS-IONANTIBACTERIAL COATED TWEEZERS -1 - Immediate$37.86View Details
ANTIBACTERIAL COATED TWEEZERS -00-IONANTIBACTERIAL COATED TWEEZERS -1 - Immediate$39.24View Details
ANTIBACTERIAL COATED TWEEZERS -2A-IONANTIBACTERIAL COATED TWEEZERS -1 - Immediate$37.30View Details
ANTIBACTERIAL COATED TWEEZERS -5-IONANTIBACTERIAL COATED TWEEZERS -1 - Immediate$43.68View Details
ANTIBACTERIAL COATED TWEEZERS -5A-IONANTIBACTERIAL COATED TWEEZERS -1 - Immediate$43.68View Details
ANTIBACTERIAL COATED TWEEZERS -7-IONANTIBACTERIAL COATED TWEEZERS -1 - Immediate$55.01View Details
Published: 2025-04-09