The Wolfspeed C4MS series provides transient overvoltage capability, increased lifetime at elevated bus voltages, and wide gate voltage compatibility.
Wolfspeed DM SiC half-bridge power modules allow designers to develop high power density converters for weight and space-constrained applications.
Wolfspeed YM SiC power modules have an optimized power terminal layout for minimized package inductance, reduced overshoot voltage and ultra-low switching loss.
The 1700 V SiC MOSFETs from Wolfspeed are optimized for excellent versatility in auxiliary power supplies.
WolfPACK™ Silicon Carbide Power Modules
Updated: 2025-03-19
Wolfspeed WolfPACK™ SiC power modules provide an excellent solution for fast design implementation, scalability, and lower assembly overhead.
650 V SiC Schottky Diodes
Updated: 2025-03-19
Wolfspeed 650 V Schottky diodes make efficient systems cost effective.
Wolfspeed’s Schottky diodes leverage silicon carbide’s unique advantage over silicon to reduce switching losses.
Wolfspeed 1,200 V discrete silicon carbide MOSFETs offer low RDS(ON) over temperature.
Wolfspeed XM power modules platform maximizes the benefits of SiC technology while keeping a system design simple, robust, and cost-effective.
The Wolfspeed portfolio of SiC MOSFETs, Schottky diodes, and power modules enables greater flexibility when designing with silicon carbide in servo drives.
The Wolfspeed broad portfolio of SiC MOSFETs and Schottky diodes offers flexibility when designing efficient low-voltage motor drive solutions.
Wolfspeed silicon carbide solutions enable more efficient heat pumps and air conditioners with minimal redesign.
Engineered for extreme environments, Wolfspeed HAS 62 mm power modules deliver high power, efficiency, and reliability.
Wolfspeed 2300 V silicon carbide power modules enable a building block approach to easily scale power from 100 kW to MW.
1700 V Silicon Carbide Schottky Diodes
Updated: 2024-08-26
The Wolfspeed 1700 V silicon carbide Schottky diodes provide lower overall system costs in a variety of diverse applications.
CRD25DA12N-FMC 25 kW Three-Phase Inverter
Publish Date: 2024-08-14
The Wolfspeed CRD25DA12N-FMC three-phase inverter is designed to help engineers quickly evaluate efficiency and power density.
Wolfspeed’s 750 V TO-247-4 low-profile MOSFETs offer greater design flexibility, higher reliability, and lower FIT rates.
Wolfspeed C6D series silicon carbide Schottky diodes offer higher current capability to meet increasing power levels for renewable energy applications.
SpeedVal™ Kit Modular Evaluation Platform
Updated: 2024-06-12
Wolfspeed’s SpeedVal Kit™ silicon carbide modular evaluation platform provides a flexible set of building blocks for in-circuit system performance evaluation.
Silicon Carbide (SiC) power modules enable significant gains for electric vehicle fast charging systems. Skyworks gate driver boards help evaluate those gains, learn more now!