450 MHz LTE Helical Antennas

TE Connectivity helical antennas are available in internal board-mount and external direct-mount options

Image of TE Connectivity Linx 450 MHz LTE Helical Antennas TE Connectivity (TE) 450 MHz helical antennas are rugged, low-cost, and easy to install. The family includes six compact antennas designed for operations in the 450 MHz band (LTE/5G NR bands 72 and 73). Antenna options include a screw connection for mounting inside an enclosure (internal) and several SMA and RP-SMA variants for direct mounting on the outside of a device (external). The 450 MHz helical antenna family provides a low-cost but high-performing antenna solution. The single frequency band of the antennas makes the job of antenna selection simple, with better performance in the target frequency band than multiband antennas and rejection of signals from unwanted frequencies.

Benefits
  • Outperforms similar multiband solutions
  • Durable and flexible main shaft
  • Wide bandwidth
  • High gain and efficiency
Environmental specifications
  • Operating and storage temperature: -20°C to +65°C (-4°F to +149°F)
  • Material substance compliance: RoHS, CE, and UKCA-compliant
Applications
  • 450 MHz cellular: LTE-M (CAT-M1) and NB-IoT
  • LTE/5G NR bands 72 and 73
  • Handheld devices
  • Internet of Things (IoT) devices
  • Remote controls
  • Monitoring and sensing
Target markets
  • IoT
Updated: 2025-04-04

450 MHz LTE Helical Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HELICAL ANTENNA, SINGLE BAND, LTANT-450-PW-LPNHELICAL ANTENNA, SINGLE BAND, LT1999 - Immediate$2.77View Details
HELICAL ANTENNA, LTE, EXTERNAL MANT-450-PW-LPHELICAL ANTENNA, LTE, EXTERNAL M1182 - Immediate$4.09View Details
HELICAL ANTENNA, LTE, EXTERNAL MANT-450-CW-HW-RPSHELICAL ANTENNA, LTE, EXTERNAL M965 - Immediate$9.91View Details
HELICAL ANTENNA, LTE, EXTERNAL MANT-450-CW-HW-SMAHELICAL ANTENNA, LTE, EXTERNAL M977 - Immediate$9.91View Details
HELICAL ANTENNA, LTE, EXTERNAL MANT-450-CW-RCS-SMAHELICAL ANTENNA, LTE, EXTERNAL M999 - Immediate$10.92View Details
HELICAL ANTENNA, LTE, EXTERNAL MANT-450-CW-RCS-PRSHELICAL ANTENNA, LTE, EXTERNAL M999 - Immediate$9.29View Details
Published: 2024-11-25