WE-BMS SMT Transformers for Battery Management Systems

Würth Elektronik’s WE-BMS transformers meet the requirements for high-voltage operation areas creating a safe and reliable BMS

Image of Würth Elektronik's WE-BMS SMT TransformersWürth Elektronik’s WE-BMS transformers contain a common mode choke to filter common mode noise and electrically isolate the signals, allowing them to support the battery management systems (BMS) isolation and EMI noise suppression for a safe and reliable operation. These transformers feature a low profile design and provide a higher creepage distance than other BMS. The higher creepage distance increases the safety and reliability of the system despite the footprint.

Features
  • Galvanic isolation of 4300 VDC/1 minute
  • Low profile versions
  • AEC-Q200 qualification
  • Supports serial daisy chain isoSPI and SPI
  • Up to 1000 VDC working voltage
  • Integrated filter chokes for common mode suppression
  • Available in different footprints
  • Operating temperature: -40°C to +125°C
Applications
  • Energy storage systems (ESS)
  • Solar energy storage
  • Uninterrupted power supplies (UPS)
  • E-mobility:
    • E-bikes
    • E-scooters

WE-BMS SMT Transformers for Battery Management Systems

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WE-BMS SMT TRANSFORMER -40C TO +74942301WE-BMS SMT TRANSFORMER -40C TO +0 - Immediate$4.64View Details
WE-BMS SMT TRANSFORMER -40C TO +74941302WE-BMS SMT TRANSFORMER -40C TO +819 - Immediate$3.09View Details
WE-BMS SMT TRANSFORMER -40C TO +74942302WE-BMS SMT TRANSFORMER -40C TO +207 - Immediate$4.74View Details
WE-BMS SMT TRANSFORMER -40C TO +74941300WE-BMS SMT TRANSFORMER -40C TO +0 - Immediate$3.09View Details
WE-BMS SMT TRANSFORMER -40C TO +74941301WE-BMS SMT TRANSFORMER -40C TO +293 - Immediate$3.09View Details
WE-BMS SMT TRANSFORMER -40C TO +74942300WE-BMS SMT TRANSFORMER -40C TO +552 - Immediate$4.74View Details
Published: 2022-10-14