Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
FR02-Slide8

In summary, the FR02 Series is a top and bottom-surface connection type FPC connector ideally suited for saving space in mobile devices such as Smartphone, Tablet PC, portable game devices, digital cameras, and internal FPC connections in other small portable devices. Space saving FPC connector with 0.2mm pitch, 0.82mm mated height, and 3mm depth. Applicable FPC thickness 0.2mm ±0.03mm, Top and bottom-surface connection type, LIF (Low Insertion Force) structure, Rear-flip type. LIF structure temporarily holds FPC in place. Tapered guides in the insertion area for improved FPC insertion guidance, for easy actuator operation. Area under connector, except terminal area, can be used for trace patterns. With a structure that prevents the actuator from coming off and good operational feeling is provided during operation. Lead-free, halogen-free compliant. Nickel barrier is included as a solder diffusion countermeasure.

PTM Published on: 2014-06-10