Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC7851-Slide2

The LTC7851 is a quad output multiphase synchronous step-down DC/DC controller. This device works in conjunction with external power train devices such as DrMOS, power blocks as well as discrete N-channel MOSFETs, and associated gate drivers, enabling flexible design configurations. Up to eight phases with two ICs may be paralleled and they can be clocked out-of-phase to minimize input and output filtering for very high current requirements of up to 260A.

PTM Published on: 2016-05-11