Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC7851-Slide6

The graph on this slide shows the efficiency of the schematic on the previous slide. The vertical axis is the efficiency and the horizontal axis is the load current. An efficiency of up to 94.5% can be achieved when stepping down a 12V input to 1.2V at up to 120A.

PTM Published on: 2016-05-11